더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,024 |
| 5+ | ₩5,945 |
| 10+ | ₩5,604 |
| 20+ | ₩5,381 |
| 50+ | ₩5,182 |
제품 정보
제품 개요
The Fischer Elektronik WLFT 404 43 x 43 is a thermally conductive, electrically insulating adhesive foil designed to provide secure component mounting and efficient heat transfer in electronic assemblies. Manufactured from a polyimide (Kapton® MT) carrier with double-sided pressure-sensitive acrylate adhesive, it offers an effective alternative to mechanical fasteners while maintaining reliable thermal performance. The pre-cut 43mm x 43mm format enables quick and consistent installation, making it ideal for use with heatsinks, power semiconductors, LED modules, and other heat-generating components. With a thermal conductivity of 0.4W/mK, dielectric strength of 5kV AC, and an operating temperature range of-30°C to +125°C, the WLFT 404 delivers dependable thermal management and electrical insulation in demanding applications.
- Thermally conductive foil with double-sided pressure-sensitive adhesive for secure component attachment
- Pre-cut 43mm x 43mm format allows fast, accurate, and repeatable installation
- 0.4W/mK thermal conductivity helps improve heat transfer between components and heatsinks
- Polyimide (Kapton MT) carrier material provides excellent electrical insulation and long-term reliability
- 5kV AC dielectric strength supports effective electrical isolation between mating surfaces
- Thin 0.127mm construction is suitable for compact thermal management designs
- Designed for operating temperatures from-30°C to +125°C
- UL 94 V-0 flammability rating supports use in safety-conscious electronic applications
- Replaces mechanical fasteners whilst providing both thermal conductivity and electrical insulation
애플리케이션
Thermal Management, Industrial
기술 사양
0.37W/m.K
0.127mm
-
43mm
No SVHC (04-Feb-2026)
-
-
43mm
Fischer Elektronik:- WLFT 404 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서