제품 개요
GraphiteTIM(Compressible Type) is a graphite sheet that is dedicated for use as a thermal interface material. The GraphiteTIM(Compressible Type) has very high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Excellent heat resistance and reliability of the GraphiteTIM help obtaining longer service life and higher performance of various components, such as power modules. The GraphiteTIM(Compressible Type) is cost-saving, because it mayallow you to reduce your existing processes. Unlike grease, there is nonecessity for printing process, since it is a sheet-type product.There are no problems that are found in grease and phase change materials in the GraphiteTIM, which makes it excellent TIM.
- Thermal resistance: 0.2K∙cm<sup>2</sup>/W (600 kPa)
- To draw a good thermal resistance from sheet, pressure the GraphiteTIM
- A close adherence would make the product fit into the uneven part and enhance the performance
- Thermal Conductivity: X-Y direction 400W/mK, Z direction (28W/mK)
- Compressibility: % (600k Pa)
- High and long term reliability: operating temperature range –55°C to 400°C
기술 사양
400W/m.K
200µm
-
98mm
No SVHC (25-Jun-2025)
Graphite Sheet
-
98mm
EYGS
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서