0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

246개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639726

RoHS

Each
1+₩56,254
5+₩47,354
10+₩40,912
20+₩40,087
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
3912319

RoHS

Each
1+₩26,180
3+₩23,076
-
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
4568381

RoHS

Each
1+₩41,379
3+₩35,637
10+₩31,707
-
-
49.6W
6.2A
12.2V
40mm
20mm
3.7mm
70°C
-
-
Red & Black
3912252

RoHS

Each
1+₩212,382
-
1 Stage
33W
3.7A
15V
180mm
84mm
-
-
-
-
-
1639737

RoHS

Each
1+₩92,446
5+₩77,840
10+₩67,236
20+₩65,890
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+₩47,695
3+₩40,984
10+₩36,103
25+₩35,385
100+₩33,663
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+₩59,950
3+₩51,517
10+₩45,398
25+₩44,483
100+₩42,312
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+₩49,920
3+₩42,904
10+₩37,808
25+₩37,054
100+₩35,242
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+₩266,500
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+₩26,773
3+₩23,596
10+₩22,305
25+₩20,385
100+₩19,882
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+₩64,311
3+₩55,267
10+₩48,700
25+₩47,731
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+₩56,451
3+₩48,520
10+₩42,760
25+₩41,899
100+₩39,853
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+₩60,471
5+₩50,925
10+₩43,981
20+₩43,083
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639732

RoHS

Each
1+₩87,189
5+₩73,408
10+₩63,396
20+₩62,140
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466910

RoHS

Each
1+₩59,854
5+₩57,165
10+₩55,723
20+₩51,369
-
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+₩63,475
5+₩60,623
10+₩59,093
20+₩54,476
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
2466909

RoHS

Each
1+₩55,340
5+₩52,854
10+₩51,520
20+₩47,495
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+₩97,058
3+₩84,300
10+₩82,272
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+₩55,805
5+₩46,995
10+₩40,589
20+₩39,782
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+₩53,024
3+₩45,649
10+₩40,643
25+₩39,818
100+₩37,880
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+₩60,471
5+₩50,925
10+₩43,981
20+₩43,083
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+₩63,629
3+₩54,675
10+₩48,179
25+₩47,210
-
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
2466908

RoHS

Each
1+₩57,689
5+₩55,097
10+₩53,707
20+₩49,511
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+₩30,938
5+₩29,548
10+₩28,802
20+₩26,552
50+₩25,806
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+₩25,409
3+₩22,376
10+₩21,156
25+₩19,344
100+₩18,859
-
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
246개 품목 1-25개
10 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account