"PRO ELEC"의 검색 결과115
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩65,318 5+ ₩54,993 10+ ₩47,499 20+ ₩46,542 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩62,488 5+ ₩52,602 10+ ₩45,446 20+ ₩44,529 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩67,172 5+ ₩56,568 10+ ₩48,854 20+ ₩47,858 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩102,691 5+ ₩86,466 10+ ₩74,686 20+ ₩73,192 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩66,594 3+ ₩57,226 10+ ₩50,429 25+ ₩49,412 100+ ₩47,001 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩96,851 5+ ₩81,543 10+ ₩70,421 20+ ₩69,026 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩55,452 3+ ₩47,658 10+ ₩41,998 25+ ₩41,160 100+ ₩39,147 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩304,784 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩26,670 3+ ₩24,358 10+ ₩23,162 25+ ₩21,149 100+ ₩20,551 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩71,438 3+ ₩61,392 10+ ₩54,096 25+ ₩53,020 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩62,707 3+ ₩53,897 10+ ₩47,499 25+ ₩46,542 100+ ₩44,270 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩125,872 3+ ₩102,930 10+ ₩100,299 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩61,990 5+ ₩52,203 10+ ₩45,087 20+ ₩44,190 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩59,857 3+ ₩51,446 10+ ₩45,326 25+ ₩44,409 100+ ₩42,237 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩67,172 5+ ₩56,568 10+ ₩48,854 20+ ₩47,858 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩70,680 3+ ₩60,734 10+ ₩53,518 25+ ₩52,442 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩25,294 3+ ₩23,102 10+ ₩21,966 25+ ₩20,072 100+ ₩19,494 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ ₩119,056 3+ ₩99,243 10+ ₩93,124 25+ ₩88,958 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩101,595 3+ ₩84,692 10+ ₩79,470 25+ ₩75,922 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩102,013 3+ ₩85,031 10+ ₩79,789 25+ ₩76,221 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩97,589 3+ ₩81,344 10+ ₩76,321 25+ ₩72,912 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩97,449 3+ ₩82,600 10+ ₩71,956 25+ ₩70,521 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩145,844 3+ ₩119,255 10+ ₩116,205 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+ ₩392,864 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ ₩67,172 5+ ₩56,568 10+ ₩48,854 20+ ₩47,858 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||