"PRO POWER"의 검색 결과115
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩63,892 5+ ₩53,793 10+ ₩46,462 20+ ₩45,526 | 총계:₩63,892 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩61,124 5+ ₩51,453 10+ ₩44,454 20+ ₩43,557 | 총계:₩61,124 Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩65,705 5+ ₩55,333 10+ ₩47,788 20+ ₩46,813 | 총계:₩65,705 Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩94,736 5+ ₩79,763 10+ ₩68,883 20+ ₩67,519 | 총계:₩94,736 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩100,449 5+ ₩84,578 10+ ₩73,056 20+ ₩71,593 | 총계:₩100,449 Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩56,600 3+ ₩47,983 10+ ₩41,802 25+ ₩40,964 | 총계:₩56,600 Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩71,243 3+ ₩60,383 10+ ₩52,603 25+ ₩51,551 | 총계:₩71,243 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩59,271 3+ ₩50,244 10+ ₩43,771 25+ ₩42,894 | 총계:₩59,271 Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩298,129 | 총계:₩298,129 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ ₩76,409 3+ ₩64,770 10+ ₩56,425 25+ ₩55,294 | 총계:₩76,409 Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩67,031 3+ ₩56,815 10+ ₩49,484 25+ ₩48,509 | 총계:₩67,031 Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩130,533 3+ ₩103,842 10+ ₩101,775 | 총계:₩130,533 Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩60,636 5+ ₩51,063 10+ ₩44,103 20+ ₩43,225 | 총계:₩60,636 Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩63,990 3+ ₩54,241 10+ ₩47,261 25+ ₩46,306 | 총계:₩63,990 Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩65,705 5+ ₩55,333 10+ ₩47,788 20+ ₩46,813 | 총계:₩65,705 Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩75,590 3+ ₩64,087 10+ ₩55,820 25+ ₩54,709 | 총계:₩75,590 Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩35,972 3+ ₩30,825 10+ ₩28,408 25+ ₩24,528 100+ ₩24,040 | 총계:₩35,972 Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ ₩116,456 3+ ₩97,076 10+ ₩91,090 25+ ₩87,016 | 총계:₩116,456 Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩99,377 3+ ₩82,843 10+ ₩77,735 25+ ₩74,265 | 총계:₩99,377 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ ₩99,786 3+ ₩83,175 10+ ₩78,047 25+ ₩74,557 | 총계:₩99,786 Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩95,458 3+ ₩79,568 10+ ₩74,655 25+ ₩71,321 | 총계:₩95,458 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ ₩95,321 3+ ₩80,796 10+ ₩70,385 25+ ₩68,981 | 총계:₩95,321 Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩151,239 3+ ₩120,316 10+ ₩117,899 | 총계:₩151,239 Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ ₩352,682 | 총계:₩352,682 Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ ₩67,402 3+ ₩57,127 10+ ₩49,757 25+ ₩48,762 | 총계:₩67,402 Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||