Thermoelectric Modules & Assemblies:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,656 3+ ₩42,456 10+ ₩38,549 25+ ₩34,884 100+ ₩33,303 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩43,163 3+ ₩36,912 10+ ₩33,508 25+ ₩30,308 100+ ₩28,931 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩58,680 3+ ₩54,587 10+ ₩51,015 25+ ₩48,894 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩48,336 3+ ₩41,340 10+ ₩37,526 25+ ₩33,954 100+ ₩32,410 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩43,163 3+ ₩36,894 10+ ₩33,508 25+ ₩30,308 100+ ₩28,931 | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩47,573 3+ ₩44,242 10+ ₩41,359 25+ ₩39,629 | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩79,629 3+ ₩74,066 10+ ₩69,247 25+ ₩66,345 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩36,281 5+ ₩35,004 10+ ₩32,834 20+ ₩29,302 50+ ₩28,090 | Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩54,959 3+ ₩51,108 10+ ₩47,777 25+ ₩45,787 | Min: 1 / Mult: 1 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩37,303 3+ ₩28,782 10+ ₩23,777 25+ ₩21,601 100+ ₩19,535 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩73,545 3+ ₩68,410 10+ ₩63,945 25+ ₩61,284 | Min: 1 / Mult: 1 | - | 91.9W | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
MULTICOMP PRO | Each | 1+ ₩111,685 3+ ₩104,838 10+ ₩93,415 | Min: 1 / Mult: 1 | 1 Stage | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩62,184 5+ ₩59,995 10+ ₩56,276 20+ ₩50,223 | Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩40,968 3+ ₩31,628 10+ ₩26,140 25+ ₩23,721 100+ ₩21,470 | Min: 1 / Mult: 1 | - | 56.8W | 6A | 15.4VDC | 30mm | 30mm | 2.9mm | 67°C | - | - | Red & Black |