0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639718

RoHS

Each
1+₩52,294
3+₩44,944
10+₩39,606
25+₩38,816
100+₩36,918
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+₩28,046
3+₩24,719
10+₩23,365
25+₩21,354
100+₩20,828
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+₩67,369
3+₩57,895
10+₩51,016
25+₩50,001
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+₩58,459
5+₩49,230
10+₩42,519
20+₩41,673
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+₩81,805
3+₩71,053
10+₩69,343
25+₩66,467
-
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+₩82,331
3+₩71,504
10+₩69,794
25+₩66,899
-
1 Stage
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
3018636

RoHS

Each
1+₩30,242
5+₩28,196
10+₩27,381
25+₩26,330
50+₩25,570
가격 더 알아보기
-
1 Stage
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
1639757

RoHS

MULTICOMP PRO
Each
1+₩69,756
3+₩60,057
10+₩53,459
25+₩52,388
-
1 Stage
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
3018641

RoHS

Each
1+₩45,625
5+₩42,556
10+₩41,312
25+₩39,737
50+₩38,590
가격 더 알아보기
-
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
3018638

RoHS

Each
1+₩44,160
5+₩41,188
10+₩39,986
25+₩38,465
50+₩37,360
가격 더 알아보기
-
1 Stage
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
4568380

RoHS

Each
1+₩48,873
3+₩42,012
10+₩37,012
25+₩36,279
100+₩34,493
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
4568383

RoHS

Each
1+₩29,079
3+₩25,621
10+₩24,230
25+₩22,143
100+₩21,598
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
4814128

RoHS

Each
1+₩63,883
5+₩59,362
10+₩57,593
20+₩56,442
Thermoelectric Cooler
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
4892488

RoHS

Each
1+₩93,117
5+₩87,302
10+₩84,495
Thermoelectric Cooler
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
20 AWG Red & Black
4814130

RoHS

Each
1+₩136,502
5+₩128,038
10+₩123,000
Thermoelectric Cooler Unit
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
1639758

RoHS

MULTICOMP PRO
Each
1+₩77,989
3+₩67,031
10+₩59,061
25+₩57,876
-
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
4814129

RoHS

Each
1+₩35,597
5+₩33,439
10+₩32,552
20+₩31,567
50+₩30,582
Thermoelectric Cooler
1 Stage
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
5130172

RoHS

Each
1+₩104,403
5+₩96,906
10+₩94,337
Thermoelectric Cooler
1 Stage
84.7W
8.5A
15.3V
40mm
40mm
3.6mm
74°C
arcTEC CP085-4036-A Series
1.35ohm
150mm 18 AWG Red & Black
4892487

RoHS

Each
1+₩46,264
5+₩43,472
10+₩42,205
20+₩41,361
Thermoelectric Cooler
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
CP85H Series
1.5ohm
20 AWG Red & Black
19개 품목 1-19개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account