0
0 개 품목₩0

Thermoelectric Cooler Thermoelectric Modules & Assemblies :

78개 제품을 찾았습니다.
Find a huge range of Thermoelectric Cooler Thermoelectric Modules & Assemblies at element14 Korea. We stock a wide range of Thermoelectric Modules & Assemblies, such as Thermoelectric Cooler & Thermoelectric Cooler Unit Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Same Sky & Advanced Thermal Solutions

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
4814117

RoHS

Each
1+₩26,760
5+₩25,133
10+₩24,471
20+₩23,730
50+₩22,988
Thermoelectric Cooler
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
4814123

RoHS

Each
1+₩44,249
5+₩41,572
10+₩40,319
20+₩39,513
Thermoelectric Cooler
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
4814121

RoHS

Each
1+₩23,464
5+₩21,462
10+₩21,059
20+₩20,434
50+₩19,808
Thermoelectric Cooler
1 Stage
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
4814128

RoHS

Each
1+₩63,883
5+₩59,362
10+₩57,593
20+₩56,442
Thermoelectric Cooler
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
4814119

RoHS

Each
1+₩21,462
5+₩19,707
10+₩19,347
20+₩18,714
50+₩18,080
Thermoelectric Cooler
1 Stage
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
4814116

RoHS

Each
1+₩29,912
5+₩28,098
10+₩27,355
20+₩26,527
50+₩25,699
Thermoelectric Cooler
1 Stage
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
4814126

RoHS

Each
1+₩46,264
5+₩43,314
10+₩42,003
20+₩41,163
Thermoelectric Cooler
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
4814118

RoHS

Each
1+₩30,459
5+₩28,358
10+₩27,523
20+₩26,559
50+₩25,594
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
4892364

RoHS

Each
1+₩90,311
5+₩84,829
10+₩82,577
Thermoelectric Cooler
1 Stage
121W
12A
17V
41.5mm
59mm
3.95mm
68°C
CP120 Series
1.1ohm
100mm AWG Red & Black
4892327

RoHS

Each
1+₩72,591
5+₩68,201
10+₩66,387
20+₩65,060
Thermoelectric Cooler
1 Stage
3.7W
800mA
8.8V
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
28 AWG Red & Black
4892415

RoHS

Each
1+₩61,172
5+₩57,459
10+₩55,933
20+₩54,815
Thermoelectric Cooler
2 Stage
21W
3.6A
16.7V
31.25mm
30mm
6.7mm
82°C
CP39H-2 Series
4.43ohm
20 AWG Red & Black
4892345

RoHS

Each
1+₩87,292
5+₩82,225
10+₩80,033
Thermoelectric Cooler
1 Stage
89W
10A
15V
30mm
40mm
3.3mm
70°C
CP100 Series
1.13ohm
20 AWG Red & Black
4892466

RoHS

Each
1+₩66,920
5+₩62,875
10+₩61,162
20+₩59,939
Thermoelectric Cooler
2 Stage
40W
6.8A
16V
40mm
40mm
7.5mm
85°C
CP68H-2 Series
2.12ohm
20 AWG Red & Black
4892488

RoHS

Each
1+₩93,117
5+₩87,302
10+₩84,495
Thermoelectric Cooler
2 Stage
51.6W
8.5A
16.1V
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
20 AWG Red & Black
4892369

RoHS

Each
1+₩76,952
5+₩70,706
10+₩68,690
20+₩67,317
Thermoelectric Cooler
1 Stage
200W
13A
24.1VDC
50mm
50mm
3.42mm
68°C
CP130 Series
1.4ohm
100mm AWG Red & Black
4892340

RoHS

Each
1+₩146,477
5+₩137,610
10+₩133,968
Thermoelectric Cooler
2 Stage
99W
10A
25.6V
40.5mm
40mm
6.8mm
83°C
CP100 Series
2.3ohm
22 AWG Red & Black
4814120

RoHS

Each
1+₩25,896
5+₩23,852
10+₩23,406
20+₩22,845
50+₩22,283
Thermoelectric Cooler
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
4892444

RoHS

Each
1+₩24,111
5+₩20,053
10+₩19,735
20+₩19,174
50+₩18,612
Thermoelectric Cooler
1 Stage
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
20 AWG Red & Black
4892462

RoHS

Each
1+₩56,326
5+₩52,742
10+₩51,331
20+₩50,305
Thermoelectric Cooler
1 Stage
67.6W
6A
19.5V
40mm
40mm
3.3mm
68°C
CP60H Series
2.54ohm
20 AWG Red & Black
4814114

RoHS

Each
1+₩57,463
5+₩53,979
10+₩52,554
20+₩51,503
Thermoelectric Cooler
1 Stage
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
4814122

RoHS

Each
1+₩60,313
5+₩56,666
10+₩55,163
20+₩54,060
Thermoelectric Cooler
1 Stage
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
4892455

RoHS

Each
1+₩29,610
5+₩28,386
10+₩27,623
20+₩26,788
50+₩25,953
Thermoelectric Cooler
1 Stage
29W
6A
8.6VDC
30mm
30mm
4mm
68°C
CP60 Series
1.21ohm
20 AWG Red & Black
4892399

RoHS

Each
1+₩25,680
5+₩24,083
10+₩23,492
20+₩22,665
50+₩21,837
Thermoelectric Cooler
1 Stage
15W
3A
8.6VDC
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
22 AWG Red & Black
4814124

RoHS

Each
1+₩30,301
5+₩28,343
10+₩27,552
20+₩26,516
50+₩25,479
Thermoelectric Cooler
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
4814115

RoHS

Each
1+₩44,249
5+₩41,572
10+₩40,477
20+₩39,668
Thermoelectric Cooler
1 Stage
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
78개 품목 1-25개
4 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account