0
0 개 품목₩0

2 Stage Thermoelectric Modules & Assemblies :

11개 제품을 찾았습니다.
Find a huge range of 2 Stage Thermoelectric Modules & Assemblies at element14 Korea. We stock a wide range of Thermoelectric Modules & Assemblies, such as 1 Stage, 2 Stage & 3 Stage Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Same Sky, European Thermodynamics & Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639734

RoHS

MULTICOMP PRO
Each
1+₩87,634
3+₩74,503
10+₩72,454
25+₩69,373
-
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639733

RoHS

Each
1+₩84,170
3+₩71,555
10+₩69,602
25+₩66,635
-
2 Stage
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
4892325

RoHS

Each
1+₩283,811
Thermoelectric Cooler
2 Stage
77.4W
8A
26.2V
40mm
40mm
6.5mm
90.2°C
-
2.8ohm
18 AWG Red & Black
4892488

RoHS

Each
1+₩99,253
5+₩93,660
10+₩90,304
Thermoelectric Cooler
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
20 AWG Red & Black
4892415

RoHS

Each
1+₩66,181
5+₩61,679
10+₩59,997
20+₩59,451
Thermoelectric Cooler
2 Stage
21W
3.6A
16.7V
31.25mm
30mm
6.7mm
82°C
CP39H-2 Series
4.43ohm
20 AWG Red & Black
4892466

RoHS

Each
1+₩76,385
5+₩71,188
10+₩69,247
20+₩68,617
Thermoelectric Cooler
2 Stage
40W
6.8A
16V
40mm
40mm
7.5mm
85°C
CP68H-2 Series
2.12ohm
20 AWG Red & Black
4892340

RoHS

Each
1+₩160,342
5+₩150,636
10+₩146,650
Thermoelectric Cooler
2 Stage
99W
10A
25.6V
40.5mm
40mm
6.8mm
83°C
CP100 Series
2.3ohm
22 AWG Red & Black
2519563

RoHS

Each
1+₩117,946
5+₩110,079
10+₩109,069
-
2 Stage
29.3W
7.8A
16V
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519560

RoHS

Each
1+₩67,961
5+₩63,428
10+₩62,846
20+₩58,285
-
2 Stage
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519561

RoHS

Each
1+₩84,933
5+₩79,268
10+₩78,541
-
2 Stage
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519562

RoHS

Each
1+₩75,738
5+₩70,686
10+₩70,037
20+₩64,954
-
2 Stage
9.3W
5.2A
9VDC
30mm
30mm
7.5mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
11개 품목 1-11개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account