"LOW"의 검색 결과115
element14 Korea에서 Thermoelectric Modules & Assemblies의 광범위한 제품을 찾아보세요. Multicomp Pro를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Thermoelectric Modules & Assemblies 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩66,377 5+ ₩55,885 10+ ₩48,269 20+ ₩47,296 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩63,501 5+ ₩53,454 10+ ₩46,182 20+ ₩45,251 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩68,261 5+ ₩57,485 10+ ₩49,646 20+ ₩48,633 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩104,355 5+ ₩87,868 10+ ₩75,897 20+ ₩74,378 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ ₩56,350 3+ ₩48,431 10+ ₩42,678 25+ ₩41,827 100+ ₩39,782 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩330,383 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩27,993 3+ ₩24,631 10+ ₩23,314 25+ ₩21,349 100+ ₩20,803 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩72,595 3+ ₩62,387 10+ ₩54,973 25+ ₩53,879 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩63,723 3+ ₩54,771 10+ ₩48,269 25+ ₩47,296 100+ ₩44,987 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩98,421 5+ ₩82,865 10+ ₩71,562 20+ ₩70,144 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩62,994 5+ ₩53,049 10+ ₩45,818 20+ ₩44,906 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩60,827 3+ ₩52,279 10+ ₩46,061 25+ ₩45,129 100+ ₩42,921 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩68,261 5+ ₩57,485 10+ ₩49,646 20+ ₩48,633 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩115,232 3+ ₩97,955 10+ ₩95,281 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩71,825 3+ ₩61,718 10+ ₩54,386 25+ ₩53,292 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩26,555 3+ ₩23,355 10+ ₩22,119 25+ ₩20,256 100+ ₩19,729 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ ₩108,670 3+ ₩92,364 10+ ₩89,853 25+ ₩86,024 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩92,729 3+ ₩78,834 10+ ₩76,666 25+ ₩73,405 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩93,114 3+ ₩79,158 10+ ₩76,991 25+ ₩73,709 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩89,063 3+ ₩75,714 10+ ₩73,648 25+ ₩70,509 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩89,610 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩133,503 3+ ₩113,490 10+ ₩110,412 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+ ₩399,230 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ ₩68,261 5+ ₩57,485 10+ ₩49,646 20+ ₩48,633 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ ₩64,027 3+ ₩55,014 10+ ₩48,471 25+ ₩47,519 100+ ₩45,190 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||