Thermoelectric Modules & Assemblies :
33개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(20)
(13)
Temperature Difference Max
=70°C
1
(1)
(1)
(5)
(15)
(14)
(16)
(34)
(6)
Module Type
(12)
(1)
No. of Stages
(24)
Cooling Power Pc
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Current Max @ Diff Temperature Max
(1)
(1)
(1)
(1)
(2)
(1)
(7)
(2)
Voltage Max @ Diff Temperature Max
(2)
(1)
(2)
(1)
(1)
(2)
(4)
(1)
Length
(1)
(7)
(12)
(11)
(1)
(1)
Width
(3)
(9)
(9)
(10)
(1)
(1)
Depth
(1)
(2)
(2)
(3)
(2)
(4)
(1)
(4)
Product Range
(1)
(1)
(8)
(3)
(1)
(1)
(1)
(1)
포장
(33)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Module Type | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩63,346 5+₩53,346 10+₩46,072 20+₩45,132 | - | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+₩43,346 3+₩37,331 10+₩33,215 | - | - | 49.6W | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | ||||||
MULTICOMP PRO | Each | 1+₩49,963 3+₩42,933 10+₩37,820 25+₩37,068 100+₩35,264 | - | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+₩52,294 3+₩44,944 10+₩39,606 25+₩38,816 100+₩36,918 | - | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩28,046 3+₩24,719 10+₩23,365 25+₩21,354 100+₩20,828 | - | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+₩61,598 5+₩51,861 10+₩44,794 20+₩43,891 | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+₩58,929 5+₩49,606 10+₩42,858 20+₩41,993 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩58,459 5+₩49,230 10+₩42,519 20+₩41,673 | - | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩63,346 5+₩53,346 10+₩46,072 20+₩45,132 | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩82,331 3+₩71,504 10+₩69,794 25+₩66,899 | - | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+₩69,756 3+₩60,057 10+₩53,459 25+₩52,388 | - | 1 Stage | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | |||||
Each | 1+₩29,982 3+₩26,410 10+₩24,982 25+₩22,839 100+₩22,275 | - | - | 9W | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩48,027 3+₩41,279 10+₩36,373 25+₩35,640 100+₩33,891 | - | - | 45.2W | 8.2A | 8.8VDC | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩31,128 3+₩27,425 10+₩25,940 25+₩23,704 100+₩23,121 | - | - | 20.7W | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩28,779 3+₩25,358 10+₩23,967 25+₩21,918 100+₩21,373 | - | - | 17.2W | 3.4A | 8.8VDC | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩26,429 3+₩23,271 10+₩22,012 25+₩20,113 100+₩19,625 | - | - | 13.7W | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩48,873 3+₩42,012 10+₩37,012 25+₩36,279 100+₩34,493 | - | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | ||||||
Each | 1+₩29,912 5+₩28,098 10+₩27,355 20+₩26,527 50+₩25,699 | Thermoelectric Cooler | 1 Stage | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | ||||||
Each | 1+₩46,264 5+₩43,314 10+₩42,003 20+₩41,163 | Thermoelectric Cooler | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | ||||||
Each | 1+₩87,292 5+₩82,225 10+₩80,033 | Thermoelectric Cooler | 1 Stage | 89W | 10A | 15V | 30mm | 40mm | 3.3mm | 70°C | CP100 Series | 1.13ohm | 20 AWG Red & Black | ||||||
Each | 1+₩44,249 5+₩41,572 10+₩40,319 20+₩39,513 | Thermoelectric Cooler | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | ||||||
Each | 1+₩136,502 5+₩128,038 10+₩123,000 | Thermoelectric Cooler Unit | - | 58.95W | 8.5A | 12V | 70mm | 70mm | 26.5mm | 70°C | arcTEC Series | 1.65ohm | 18 AWG Red & Blue | ||||||
Each | 1+₩44,249 5+₩41,572 10+₩40,477 20+₩39,668 | Thermoelectric Cooler | 1 Stage | 29.8W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 70°C | arcTEC CP30H Series | 4ohm | 22 AWG Red & Black | ||||||
Each | 1+₩62,895 3+₩54,061 10+₩47,632 25+₩46,673 100+₩44,380 | - | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+₩77,989 3+₩67,031 10+₩59,061 25+₩57,876 | - | 1 Stage | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | |||||