Thermoelectric Modules & Assemblies:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ ₩32,859 5+ ₩31,702 10+ ₩29,737 20+ ₩26,538 50+ ₩25,441 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩48,865 5+ ₩47,145 10+ ₩44,222 20+ ₩39,466 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩32,857 5+ ₩31,700 10+ ₩29,735 20+ ₩26,537 50+ ₩25,439 | Min: 1 / Mult: 1 | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩45,140 5+ ₩43,551 10+ ₩40,851 20+ ₩36,457 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩49,057 5+ ₩47,330 10+ ₩44,396 20+ ₩39,621 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | - | - | - | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated |