0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

78개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639718

RoHS

Each
1+₩52,294
3+₩44,944
10+₩39,606
25+₩38,816
100+₩36,918
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+₩61,598
5+₩51,861
10+₩44,794
20+₩43,891
-
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+₩67,369
3+₩57,895
10+₩51,016
25+₩50,001
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
2484931

RoHS

Each
1+₩67,211
5+₩62,627
10+₩62,001
20+₩57,461
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
2466909

RoHS

Each
1+₩58,599
5+₩54,602
10+₩54,056
20+₩50,098
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+₩61,086
5+₩56,919
10+₩56,350
20+₩52,225
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+₩26,617
3+₩23,440
10+₩22,162
25+₩20,264
100+₩19,756
-
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639753

RoHS

MULTICOMP PRO
Each
1+₩95,865
3+₩83,271
10+₩81,260
25+₩77,895
-
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+₩81,805
3+₩71,053
10+₩69,343
25+₩66,467
-
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+₩82,143
3+₩71,335
10+₩69,625
25+₩66,749
-
1 Stage
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639764

RoHS

MULTICOMP PRO
Each
1+₩83,816
3+₩72,801
10+₩71,053
25+₩68,102
-
1 Stage
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+₩82,331
3+₩71,504
10+₩69,794
25+₩66,899
-
1 Stage
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+₩95,414
3+₩82,876
10+₩80,884
25+₩77,538
-
1 Stage
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
3267528

RoHS

Each
1+₩55,076
3+₩47,331
10+₩41,711
25+₩40,865
100+₩38,873
-
1 Stage
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
3267542

RoHS

Each
1+₩28,666
3+₩25,245
10+₩23,873
25+₩21,824
100+₩21,279
-
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3018641

RoHS

Each
1+₩45,625
5+₩42,556
10+₩41,312
25+₩39,737
50+₩38,590
가격 더 알아보기
-
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
3267546

RoHS

Each
1+₩28,666
3+₩25,245
10+₩23,873
25+₩21,824
100+₩21,279
-
1 Stage
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3014583

RoHS

WAKEFIELD THERMAL
Each
1+₩51,568
5+₩48,113
10+₩46,703
25+₩44,934
50+₩43,634
가격 더 알아보기
-
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
4308236

RoHS

Each
1+₩6,864
-
1 Stage
-
3A
15.5V
40mm
40mm
4.5mm
-
-
3.6ohm
100mm to 200mm Red & Black
4568378

RoHS

Each
1+₩29,512
3+₩25,997
10+₩24,568
25+₩22,463
100+₩21,918
-
-
68.1W
7A
15.4VDC
40mm
40mm
3.7mm
67°C
-
-
Red & Black
4568390

RoHS

Each
1+₩99,061
3+₩85,132
10+₩75,019
25+₩73,516
-
-
163W
10.5A
24.1VDC
40mm
40mm
3.3mm
75°C
-
1.83ohm
20 AWG Red & Black
4813803

RoHS

ADVANCED THERMAL SOLUTIONS
Each
1+₩39,207
5+₩37,463
10+₩36,640
25+₩35,251
50+₩34,301
가격 더 알아보기
-
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
4568387

RoHS

Each
1+₩97,632
3+₩83,910
10+₩73,929
25+₩72,444
-
-
53W
3.5A
24.1VDC
40mm
40mm
4.7mm
75°C
-
5.17ohm
20 AWG Red & Black
4568388

RoHS

Each
1+₩76,053
3+₩66,053
10+₩64,474
25+₩61,786
-
-
61.2W
4A
24.1VDC
40mm
40mm
4.6mm
75°C
-
4.94ohm
20 AWG Red & Black
4813804

RoHS

Each
1+₩63,837
5+₩60,717
10+₩59,413
25+₩57,442
50+₩55,414
가격 더 알아보기
-
1 Stage
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
78개 품목 1-25개
4 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account