더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,173 |
| 10+ | ₩3,880 |
| 50+ | ₩3,361 |
| 100+ | ₩3,201 |
| 250+ | ₩3,031 |
| 500+ | ₩2,929 |
제품 정보
제품 개요
The DS1091LUA-033+ is an automotive temperature range Spread-Spectrum EconOscillator™ in 8 pin µMAX package. The DS1091L is a low-cost clock generator that is factory-trimmed to output frequency of 33.3MHz with a nominal accuracy of ±0.25%. The device can also produce a centre dithered spread-spectrum output with pin-selectable dither magnitude and rate. Assembled in an 8-pin µMAX® package, the DS1091L is designed to operate with a 3.0V to 3.6V power supply over the automotive temperature range (-40°C to +125°C). It is used in automotive infotainment, POS terminals, LCD displays, printers and industrial control.
- ±1.75% accuracy across temperature and voltage
- Pin selectable centre dither magnitude of 0%, ±1%, ±2% or ±4%
- Pin selectable dither rate
- Supply current (active) is 16mA
애플리케이션
Signal Processing, Automotive, Industrial
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
33.3MHz
-
3.3V
-40°C
Centre
Square Wave
µMAX
DS1091L
125°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서