입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩238,273 |
제품 정보
제품 개요
Evaluation kit (EV kit) to evaluate the MAX11040K 4-channel, simultaneous-sampling ADC. The EV kit also includes Windows® 2000, Windows XP® and Windows Vista® compatible software that provide a simple graphical user interface (GUI) for exercising the IC's features. The EV kit comes with two MAX11040KGUU+s installed on the motherboard. Up to three more parts can be connected to the EV kit to increase the number of input channels by cascading up to three daughter boards to the EV kit (order separately). Suitable for use in industrial data-acquisition systems, medical instrumentation, multiphase power systems and power-protection relay equipment.
- Eight simultaneous ADC channel inputs (EV kit only)
- Up to 20 simultaneous ADC channel inputs with the EV kit and the daughter boards
- Four banana jacks for power-supply inputs
- BNC connectors on channel 0 and channel 1 for the EV kit and daughterboard for the signal inputs
- Autofrequency, RMS, min, max and average DC calculations in the EV kit software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Daughter Board
-
4-Channel, Simultaneous-Sampling ADCs
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서