입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩238,944 |
제품 정보
제품 개요
AC182015-1 is a 2.4GHz MRF24J40 ZENA wireless adapter. This multi function USB wireless adapter connects USB equipped desktop or notebook computers with wireless products for development or application uses. As a development tool, the ZENA wireless adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use. It is capable of performing a variety of functions and each function can be programmed into the adapter using the USB boot loader. The adapter is preprogrammed with a MiWi wireless protocol sniffer application. This allows the user to display MiWi wireless protocol packets in a graphical format in the wireless development studio.
- Multi function Universal Serial Bus (USB) wireless adapter
- Connects the computer as an RF target node to the network
- Functions can be programmed into the adapter using the USB boot loader
- Firmware applications can be updated from other supported applications
애플리케이션
Wireless, Building Automation, Consumer Electronics
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Wireless Adapter
-
Protocol Analyzer and Diagnostic Tool
No SVHC (04-Feb-2026)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서