더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩45,568 |
제품 정보
제품 개요
The TMC5041-BOB from Trinamic is a TMC5041 breakout board. This board is designed for users to rapidly prototype their applications making it possible to check how the motor performs with TMC chips while developing the application's software. The TMC5041-LA cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated sixPoint™ ramp controllers, microstepping indexers, the sensorless stall detection technology stallGuard2™ and the completely noiseless current control mode stealthChop™ and is intended to drive two bipolar stepper motor. The output driver block consists of low RDSon N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The TMC5041 is capable of driving up to 1.5A of current from each output (with proper heatsinking). The device provides a SPI interface for configuration and diagnostics and a step and direction interface.
- TMC5041-LA dual stepper driver and controller IC
- Supply voltage 5V to 26V
- Iphase, RMS up to 2 x 1.1A
- Configuration and control via SPI
- 1x incremental encoder input per motor axis
- Board width 1.0" and board height 1.4"
- 2x14 pin 0.1" header rows for pins/connectors
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Breakout Board
-
TMC5041-LA Dual Stepper Driver & Controller
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서