9 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩48,435 |
제품 정보
제품 개요
The TMC5072-BOB break out board from Trinamic is a development board with TMC5072-LA chip. The TMC5072-LA cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated sixPoint™ ramp controllers, microstepping indexers, the sensorless stall detection technology stallGuard2™ and the completely noiseless current control mode stealthChop™ and is intended to drive two bipolar stepper motor. The TMC5072-BOB break out board is designed to give users the chance to rapidly prototype their applications and it makes it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Motor supply voltage range from 5V to 26V
- Phase current is 1.1Arms
- 1 to 256 microsteps
- Configuration and control via SPI
- 1x incremental encoder input per motor axis
- Board width is 1.0" and board height is 1.4"
- 2 x 14 pin 0.1" header rows for pins/connectors
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Breakout Board
-
TMC5072-LA Dual Stepper Driver & Controller
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서