입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩8,710,390 |
제품 정보
제품 개요
The T4240RDB-PB is a QorIQ T4240 Reference Design Board a compact (1U) highly integrated board featuring the 24-virtual-core T4240 device. With a 1.8GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240, T4160 and T4080 processors. The T4 processor family can be used for combined control, data path and application layer processing in routers, switches, gateways and general-purpose embedded computing systems. The board which exercises most capabilities of the device, can serve as a reference for a customer’s hardware development.
- T4240 processor contains a 1.8GHz core with 1867MT/s DDR3 data rate (prototype - 1.67GHz core)
- Multiple SysClk inputs
- 3 Unbuffered DDR3 240-pin uDIMM modules with ECC (72-bit bus), 6GB memory, 1867MT/s data rate
- 128MB NOR flash, 16-bit
- 2GB SLC NAND flash
- 2kB 24C02 I2C EEPROM
- SD connector to interface
- PCI Express x4 connector
- PCI Express x8 connector
- Dual type-An USB slot, connected to USB PHY
- Four 10Gbps SFP+ ports
- LAN1 - LAN8 - connected to SGMII PHY - VSC8664
- LEDs for power and Ethernet link and active
- JTAG for debugging
- I2C - serial EEPROM (board identification), real-time clock
- ATX power supply
애플리케이션
Test & Measurement, Communications & Networking, Wireless, Aerospace, Defence, Military, Industrial
기술 사양
NXP
Telecommunications
Power Architecture
QorIQ
-
T4240
Networking
Power Architecture
Reference Board T4240
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hong Kong
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서