더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩44,750 |
제품 정보
제품 개요
AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy. It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving you the freedom to innovate with your environment of choice.
- BMA253 3 axis acceleration sensor
- SST25PF040CT 4Mb serial flash
- MCP9844 high accuracy temperature sensor
- mikroBUS(tm) header, connect 700+ sensors and actuators
- Two user LEDs
- User push button
- On-board USB interface
- Powered via USB or battery (CR2032)
기술 사양
Microchip
Wireless Communication
AVR
ATmega
-
RN4870
Bluetooth Low Energy
-
Development Board AVR-BLE RN4870
No SVHC (04-Feb-2026)
기술 문서 (2)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서