더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩70,172 |
| 5+ | ₩68,769 |
| 10+ | ₩67,366 |
| 50+ | ₩65,962 |
| 100+ | ₩64,692 |
제품 정보
제품 개요
AHPD24510A is an evaluation board for HP24510A with TFM.100A. The optimum active electronics design for passive GNSS L1/L2 antenna integrated TFM module and hybrid coupler. The single-package solution combines impedance matching, filter efficiency and low noise design for easy, drop-in use with any antenna or GNSS receiver. Integrated pre-filters deliver exceptional out-of-band rejection across multiple band configurations and neighbouring interference to properly set noise figure. Cascaded LNAs, pre-filters and optimized impedance matching deliver sufficient gain to the GNSS receiver without signal-to-noise overload. Small footprint and low-profile design save valuable real estate without the need for external components and routing. The 2+ years of development by antenna and RF design experts, delivering the highest levels of integration, manufacturability and robustness in a single package.
- Ease-of-integration
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor
- Accelerated development cycles
- Bands covered: BeiDou (B1/B2b)), GPS/QZSS (L1/L2), GLONASS (G1/G2/G3), Galileo (E1/E5b)
기술 사양
Taoglas
Wireless Communication
-
-
-
HP24510A
GNSS L1/L2 Stacked Patch Antenna
-
Evaluation Board HP24510A with TFM.100A and 2x HC125A
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서