더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩44,500 |
제품 정보
제품 개요
MAX32666FTHR2# board is a rapid development platform to help engineers quickly implement battery optimized Bluetooth® 5 solutions with the MAX32666 Arm® Cortex®-M4 processor with FPU. The board also includes the MAX1555 1-Cell Li+ battery charger for battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. The board also includes a variety of peripherals, such as a micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED, and pushbutton. This platform provides power optimized flexible for quick proof-of-concepts and early software development to enhance time to market.
- MAX32666 MCU: dual Arm Cortex-M4F, 96MHz, 1MB flash, 560KB SRAM, 3 x 16KB cache
- Bluetooth 5 low energy radio, high-speed USB 2.0, 3 QSPI host/server, 3 I2C host/server, 3 UARTS
- SD/SDIO 3.0, 1-Wire® host, 48 GPIO and 8 input 10bit ADC
- MAX1555 1-Cell Li+ battery charger: charge from USB, on-chip thermal limiting and charge indicator
- Connections: breadboard compatible headers, 10-pin cortex debug header, micro USB and micro SD card
- Peripherals: RGB Indicator LED, user pushbutton, 6-axis accelerometer/gyro, Bluetooth SMD antenna
- SWD/MAXDAP debug interface: drag-and-drop programming, SWD debugger and virtual UART console
기술 사양
Analog Devices
Embedded
ARM
-
-
MAX32666
Rapid Development Platform - Battery-Optimized Solution
Cortex-M4F
Evaluation Board MAX32666
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서