입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,152,969 |
제품 정보
제품 개요
EK-MPC5744P is a MicroSys miriac™ EK5744 evaluation kit for functional safety is an evaluation, design, and prototyping application requiring IEC 61508/62061 (SIL1 and SIL2), ISO 13849 categories 1 and 2 and performance levels A-D or similar standards. Developed in partnership with MicroSys Electronics and based on the 32bit Power Architecture® MPC5744P ultra-reliable microcontroller, the miriac™ EK5744 supports NXP's SafeAssure program and provides a solid based for custom functional safety developments. A concept study for use according to IEC 61508/62061 SIL3 and ISO 13849 category 2 for the MPC5744P MCU and MC33907 power SBC are in progress.
- 32bit power architecture e200z4 based MPC574xP
- MC33907 safe system basis chip DC/DC up to 800mA
- CANopen safety (CiA 304), safety over EtherCAT, PROFIsafe safety, openSAFETY protocols on request
- I/O supports redundancy
- Advanced diagnostics on all I/Os and power inputs
- AUTOSAR compatible hardware
- Up to 4 safe analogue inputs, upon desired SIL level
- Up to 4 safe digital inputs, upon desired SIL level
- Up to 4 safe digital outputs, Ethernet
- Basic abstraction layer for bus interfaces
기술 사양
NXP
Embedded
Power Architecture
MPC57xx
-
MPC5744P
Automotive & Industrial
e200
Functional Safety Evaluation Kit MPC5744P
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서