더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩220,129 |
제품 정보
제품 개요
3-phase turnkey motor drive for air conditioner outdoor units (ODU) with an IMC302 iMOTION™ controller, a CIPOS™ Mini IPM IM564-X6D inverter with integrated PFC stage, a 1ED44175 gate driver for the PFC stage and a CoolSET™ ICE5AR4770BZS for the auxiliary supply. The reference board enables customer to design more efficient ODUs with smaller form factors compared to discrete implementations. Moreover the IMC302 iMOTION™ controller provides a fully featured motor control (MCE2.0) which allows to reduce development cycle time by concentrating on application development rather than on basic motor control.
- Typical 1400W motor power with heatsink cooling
- Maximum 2500 W motor power with forced convection
- Input voltage rage of 85 to 265VAC including on-board auxiliary voltage supply
- On-board inductor for 40~60 Khz PFC operation
- Control interfaces to external BLDC or AC fan, 4-way valve and temperature sensor
- Communication interface to indoor unit (IDU)
- Overcurrent and over temperature protection and a fault diagnostic LED output
- Small 2-layer PCB with 250 mm × 157 mm
- Easy-to-use iMOTION™ control firmware
기술 사양
Infineon
Power Management - Motor Control
-
-
-
1ED44175, IMC302, IM564-X6D
Air Conditioning
-
Reference Design Board 1ED44175/IMC302/IM564-X6D
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서