더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩72,945 |
제품 정보
제품 개요
REF_ICL8800_LED_43W is a 43W reference design featuring Infineon’s high power factor flyback controller ICL8800. The board is a constant voltage secondary-side regulated system and is intended to be used with constant current converter for LED lighting applications. 2-stage topologies are growing because of the convenient scalability of power on the primary side and the features on the secondary side. REF_ICL8800_LED_43W is designed as plug-and-play solution and can be combined with secondary-side DC/DC boards. As a default setup, the reference design board is assembled with a start-up circuit based on a depletion-mode MOSFET BSS126I on a very small adapter board. This setup offers the lowest standby losses. If low standby consumption is not necessary, the start-up circuit can be changed to a resistive start-up. This reference design is provided with two regulation circuits. Both circuits are designed as plug-and-play solutions, but at least one has to be connected to the main board.
- Power factor greater than 0.9 and THD less than 10% across wide load range (AC input up to 277Vrms)
- Maximum AC input voltage 90 – 305VRMS
- Critical conduction mode and quasi-resonant mode with smart valley hopping
- Best fit topology for on/off LED driver with minimum dimming levels down to 5%
- Two-stage topology combines scalability with numerous features
- Cost-effective and bottom-up design
- Flexibility and low BOM for many applications
기술 사양
Infineon
Lighting
-
ICL88xx
-
ICL8800
HPF Flyback Converter
-
Reference Design Board ICL8800
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Singapore
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서