입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩685,895 |
제품 정보
제품 개요
The RDVCU5775EVM is an out-of-the-box, proven-concept and cost-effective reference design engineered to integrate battery management system (BMS) and vehicle control unit (VCU) high-voltage functionalities, plus direct powertrain system to domain controller up to ISO 26262 ASIL D automotive applications. Based on the 32-bit Power Architecture® MPC5775B MCU, the FS6523 functional safety power SBC, and the MC33664 high-speed transform physical layer (TPL) network, the RDVCU5775EVM supports the MC3377x battery cell controller EVB daisy chain and the CD1030 33-channel multiple switch detection interface (MSDI) with programmable current.
- Combines BMS and VCU functionalities in one ECU
- Supports dual TPL communication with daisy-chain of BCC device
- Supports multiple input/output interfaces: MSDI, ADC, GPIO, LSD and HSD
- Supports multiple communication interfaces: ETH, CAN(FD), LIN and UART
- Offers two demo app projects for S32SDK and AUTOSAR MCAL
- Offers GUI tool to easy monitor system over CAN
- Offers bootloader based on UDS on CAN protocol
기술 사양
NXP
Power Management
Power Architecture
MPC5xxx
-
MPC5775B
Battery Management System & Vehicle Control Unit
e200
Reference Design Board MPC5775B
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서