입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,748,405 |
제품 정보
제품 개요
QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.
- Four e5500 single-threaded cores built on Power Architecture® technology
- 1x DDR3L/4 to 1600MT/s DDR interface
- 256KB shared platform cache
- Eight lanes (5GHz) SerDes
- Pin compatible package
- 5x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
- Support for legacy protocols TDM, HDLC, UART and ISDN
- Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture
기술 사양
NXP
Telecommunications
Power Architecture
QorIQ
-
T1042
Networking
e5500
Reference Design Board T1042
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서