더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩163,046 |
제품 정보
제품 개요
EVAL-CN0533-EBZ is a MEMS accelerometer (ADXL1002) vibration sensing solution with included analogue 4-20mA current loop interface circuitry suitable for Condition-based Monitoring (CbM) applications. 4-20mA current loop has been an industry analogue signalling standard since 1950s. The main advantage of this signal standard is that there exists virtually no attenuation over long cables, therefore more robustness in EMI prone environments such as industrial and factory settings. This reference design enables utilization of high bandwidth, ultralow noise MEMS accelerometers on a legacy 4-20mA data acquisition (DAQ) systems for CbM applications.
- 10KHz MEMs vibration sensor
- 4mA to 20mA industrial output
- Compatible with the EVAL-XLMOUNT1 mounting cube
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensing - Motion, Vibration, Shock
-
-
-
AD5749, ADXL1002, LT6654
MEMS Accelerometer
-
Evaluation Board ADXL1002
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서