5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,704 |
제품 정보
제품 개요
EVAL-CN0350-PMDZ is an evaluation board to evaluate CN0350 2bit, 1MSPS, single-supply, two-chip data acquisition system for piezoelectric sensors. The SDP evaluation board is used with the CN0350 evaluation software to capture the data from the EVAL-CN0350-PMDZ circuit board. CN0350 provides robust and complete solution for processing charge input signals into digital code, for acceleration and shock measurements where piezoelectric sensors with charge output are used. The design solution is optimized for high precision and low cost measurement using only two active devices and has a total error less than 0.25% FSR after calibration over a ±10°C temperature range. The accuracy depends on the calibration.
- Two-chip piezoelectric data acquisition system
- 12bit, 1MSPS ADC
- Single supply
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensor
-
-
-
AD7091R, AD8608
Data Acquisition System
-
Evaluation Board CN0350
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서