더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩438,334 |
제품 정보
제품 개요
EV-ISO-4224-FMCZ is an isolated digital and power reference design for the ADAQ4224, a 24bit, 2MSPS μModule data acquisition solution. On the EV-ISO-4224-FMCZ, the electrically isolated temperature sensor of the ADAQ4224 is connected to the controller side and has a separate ground potential versus the data acquisition signal path ground. The EV-ISO-4224-FMCZ has the power management blocks to generate all the necessary supply rails and reference voltage for the operation of the ADAQ4224 μModule. Applications include instrumentation & measurement, automated test equipment, electronic, test & measurement, precision measurement.
- Single supply operation from +12V on the Zedboard FMC connector
- Digital isolation
- Power isolation
- On-board power blocks and reference sources
목차
EV-ISO-4224-FMCZ reference design board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
기술 사양
Analog Devices
Data Converter
-
-
-
ADAQ4224
Data Acquisition Solution
-
Reference Design Board ADAQ4224 w/Digital Signal and Power Isolation, Micro-SD Card w/Adapter
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서