더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩63,342 |
제품 정보
제품 개요
EVAL-CN0555-EBZ is a reference design board. The CN0555 is a two-stage, USB-powered, RF low noise amplifier that is optimized for receiver signal chains in the 433.92MHz industrial, scientific and medical (ISM) band. It provides a gain of 40dB through its RF band of operation using two ADL5523 amplifiers cascaded together, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It includes a high-speed overpower cutoff that protects sensitive downstream equipment connected to the receiver system and automatically turns back on when the RF power level drops within the acceptable range.
- Dimension of 25.4mm × 50.673mm x 1.5748mm (PCB only)
- Uses standard 50 ohm SMA coaxial connectors
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
RF / IF
-
-
-
ADL5523ACPZ-R7
Low Noise Amplifier
-
Evaluation Board CN0555
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서