입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩359,967 |
제품 정보
제품 개요
BM2SC123FP2-EVK-001 is an evaluation kit for BM2SC123FP2-LBZ. BM2SC12xFP2-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700V SiC (Silicon-Carbide) MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an electric power at light load. BM2SC12xFP2-LBZ series includes various protection functions, such as soft start function, burst operation function, over current limiter per cycle, over voltage protection, overload protection. FB OLP is Auto Restart type, VCC OVP is Latch type.
- Quasi-resonant type(Low EMI)
- Frequency reduction function
- Low current consumption(19μA) during standby
- Burst operation at light load
- SOURCE pin leading edge blanking
- VCC UVLO(Under Voltage Lock Out)
- VCC over voltage protection
- Over current protection circuit per cycle
- Soft start function
- ZT pin trigger mask function
기술 사양
Rohm Semiconductor
Power Management
-
-
-
BM2SC123FP2-LBZ
Isolated Flyback Converter
-
Reference Design Board BM2SC123FP2-LBZ
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서