더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩315,519 |
제품 정보
제품 개요
ISL29501-CS-EVKIT1Z is a distance measurement reference design consisting of an optical board and a controller board. It combines the ISL29501 Time of Flight (ToF) based signal processing chip with an OSRAM SFH 4550 IR emitting LED and OSRAM SFH 213FA photo-diode. The two circuit boards are connected together with a flat flex cable. Included is a USB flash drive containing the evaluation software for a PC and related technical documents. The ISL29501-CS-EVKIT1Z kit also allows quick evaluation of the ISL29501 performance for a 5m sensing system. Typical applications include mobile consumer applications, industrial proximity sensing, power management and home automation.
- Self contained measurement system
- Enables proximity detection and distance measurement
- Emitter DAC with programmable current up to 255mA
- Operates in continuous or single shot mode
- On-chip active ambient light rejection
- Regulated power 2.7V to 3.3V USB or external supply
- I2C interface supporting 1.8V and 3.3V bus
- Small size 38mm x 20mm
기술 사양
Silicon Laboratories
Sensor
8051
C8051F38X
-
C8051F387-GQ
Distance Measurement Time of Flight
-
Evaluation Board C8051F387-GQ, USB Cable, Software, Technical Documentation
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서