입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩288,959 |
제품 정보
제품 개요
MCIMX6UL-EVKB is an i.MX6UltraLite evaluation kit based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single Arm® Cortex®-A7 core operating at speeds of up to 696MHz. This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.
- 4Gb DDR3L SDRAM, 400MHz, 256MB quad SPI flash, MicroSD connector, footprint for eMMC and NAND flash
- 6.76cm x 4.24cm, 4-layer board size
- LCD expansion port connector
- HDMI connector and footprint for HDMI transmitter
- Audio codec, 3.5mm stereo headphone O/P, mono-microphone I/P on board, left - right speaker out CONN
- 1 USB 2.0 micro-B OTG, 1 USB 2.0 standard-A host, 2 Ethernet (10/100T), dual CAN, SD/SDIO connector
- Debug: 20-pin standard JTAG connector, UART to Micro USB connector
- Arduino® header expansion port
기술 사양
NXP
Audio, Video
ARM
i.MX6 UltraLite
-
i.MX6UL
Display & Audio Playback
Cortex-A7
MCIMX6UL CPU Board, Base Board, Quick Start Guide
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서