더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,577,711 |
제품 정보
제품 개요
LS1028ARDB-PA is a QorlQ LSI 028A reference design board. It provides a comprehensive platform that enables design and evaluation of the LS1028A processor, which is a dual-core Arm Codex-v8 A72 processor with frequency up to 1.3GHz. The LS1028ARDB can be used to develop and demonstrate human machine interface systems, industrial control systems such as robotics controllers and motion controllers, and PLCs. The reference design also provides the functionality needed for Industrial IOT gateways, edge computing, industrial PCs, and wireless or wired networking gateways.
- Dual‑core Arm Cortex‑A72 LS1028A at up to 1.3GHz with 1 MB L2 cache
- 4GB DDR4 SDRAM with ECC; 256MB QSPI NOR + 512MB QSPI NAND + 8GB eMMC storage
- SD card slot (SD 3/1.8V)
- Integrated TSN‑capable Ethernet: 1× 1GbE MAC + 4× 1GbE switch ports with IEEE 1588
- DisplayPort resolution up to 4Kp60- and support link transfer rate up to HBR2(5.4Gbit/s)
- SAI4 audio with SGTL5000 codec
- USB 3.0: 1× Type‑A and 1× Type‑C high‑speed ports, USB data rate up to 5Gbit/s
- Expansion: 2× M.2 Type‑E (PCIe Gen3 x1), 1× M.2 Type‑B (SATA 3.0)
- Interfaces: 2× RS‑232 (DB9), 2× CAN (DB9) support CAN FD fast phase up to 5Mbit/s, SDHC slot
- Two mikroBUS™ sockets for add‑on modules
목차
LS1028ARDB assembly with enclosure, 12V/ 6.67A AC‑DC adapter with universal plugs, USB 3.1 Type‑C male to USB 3.0 Type‑A female (50mm), USB Type‑A to DB9F (1m), Ethernet cable (6ft), DB9F‑to‑DB9F cable, Pre‑programmed 16GB SD card.
기술 사양
NXP
Communication & Networking
ARM
QorIQ
-
LS1028A
Time-Sensitive Networking For Industrial IoT
Cortex-A72
Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서