더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,407 |
제품 정보
제품 개요
DC1785B is a demonstration circuit that features the LTC2991, a high-performance temperature, voltage, and current monitor that uses an I2C interface for communication. DC1785B is a member of Linear Technology‘s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Offers sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management
-
-
-
LTC2991
Current, Temperature & Voltage Monitor
-
Demo Board LTC2991
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서