여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩563,338 |
제품 정보
제품 개요
DC607A demonstration circuit is an isolated full-bridge converter featuring the LTC3722, LTC4440, LTC3901, and LT1431. This circuit was designed to demonstrate the phase-shifted full bridge power supply to generate 12V at 35A from a typical telecom input voltage range of 36V to 72V. Isolation voltage is 1500VDC. Fixed zero-voltage transition timing was chosen because of the relatively fast bridge leg transition times with a 48V input. The DC607A PCB layout includes options to implement adaptive timing.
- 35A max output current range at VIN = 48V, 200LFM
- 200KHz nom switching (clock) frequency
- 140mVP-P nom output ripple at VIN = 48V, IOUT = 35A (20MHz BW)
- 1500VDC nom isolation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Linear Technology
Power Management - Voltage Regulator
-
-
-
LTC3722
Full Bridge Controller
-
Demonstration Board LTC3722
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서