더 필요하세요?
| 수량 | 가격 | 
|---|---|
| 1+ | ₩909,130 | 
제품 정보
제품 개요
MAXREFDES220# is an evaluation kit for finger heart rate and pulse oximeter smart sensor with digital signal processing. This reference design provides everything needed to quickly prototype your product to measure finger-based heart rate, blood oxygen saturation level (SpO2) and blood pressure trending (BPT). The MAX30101 and the MAX32664 provide an integrated hardware and software solution for multiple finger-based applications. The MAX32664 firmware provides algorithm output. A MAX32630FTHR is provided to emulate a host system for easy development.
- Fully assembled and tested
- MAX30101 heart rate monitor and pulse oximeter
- High SNR (Signal-to-Noise) ratio, <gt/>80dB (typ)
- MAX32664 sensor hub: industry-standard I2C Interface for communication with host controller
- Dedicated bootloader authenticates secure firmware updates
- 3-axis accelerometer: provides greater accuracy and compensates for motion artifacts
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensor
ARM
-
-
MAX30101, MAX32664
Pulse Oximeter & Heart Rate Monitor
Cortex-M4F
Reference Design Board MAX30101/MAX32664
No SVHC (21-Jan-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서