입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩535,280 |
제품 정보
제품 개요
The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.
- Designed to operate over the range of 4.9V = VPWR = 18V
- Microcontroller is coded to perform the complete engine control functionality
- Microcontroller can be recoded for parameter tables and engine customization
- ECU software fully supports the reference design hardware
- Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
- 4A typical fuel injector driver current limit
- 4A typical (fuel pump, vehicle battery supply) relay driver current limit
- 1.5A typical (check engine light) lamp driver current limit
- ISO-9141 K line transceiver for communicating diagnostic messages
- The reference design can easily migrate to the S12XS or S12XE microcontroller families
애플리케이션
Automotive, Power Management
목차
Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
Power Management
-
-
-
MC33812 y MC9S12P128
Multiple Switch Detection Interface
-
Assembled and Tested Evaluation Board/Module 33812 & 9S12P128, Misc Cables, CD-ROM, USB Based BDM
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서