더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩121,928 |
제품 정보
제품 개요
RB-D63Q2537TB48 is a reference evaluation board designed to facilitate the assessment and development of applications utilizing the ML63Q2537 microcontroller. This board serves as a practical platform for engineers and developers to prototype and test their designs efficiently. By connecting an ARM debugger to RB-D63Q2537TB48, software development, debugging, and writing to FlashROM can be performed. By connecting RB-D63Q2537TB48 to a PC via FTDI's USB to SPI (FT232H), AI can be monitored. RBD63Q2537TB48 recommends the use of MM-FT232H or MM-FT232HC equipped with FT232H (hereinafter: MMFT232H, MM-FT232HC*(1), Sunhayato Corp.), and has a through hole that can connect MM-FT232H, MM-FT232HC.
- Equipped with a connector for connecting to an emulator
- High expandability with LSI pins arranged in through-holes for peripheral boards
- Equipped with low-speed crystal oscillator (32.768kHz)
- Equipped with high-speed crystal oscillator (40MHz)
- Equipped with LED (P50, P51, P52) and equipped with RST SW (RESET-N)
- Operating voltage VDD range from +2.3V to+5.5V
- External dimension is 55.88mm x 93.98mm
기술 사양
Rohm Semiconductor
Microcontroller
ARM
ML63Q2500
-
ML63Q2537
General Purpose Microcontroller
Cortex-M0+
Reference Board ML63Q2537
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서