입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,515,321 |
제품 정보
제품 개요
NTBMS-FSNXP is a NewTec battery management system (BMS) reference design. This is an e-mobility reference design and a complete safety support package for MS. Developed in partnership with NewTec, the NEWTEC-NTBMS is intended for device manufacturers with Lithium-ion batteries and suppliers of automotive or industrial applications. It provides a high degree of reliability and safety, targeting BMS up to ASIL C according to ISO 26262. NTBMS is a generic safety reference design for BMS developed in cooperation with NXP. The Battery Management System of LiIon battery includes cell monitoring, current sensing, passive cell balancing, battery breaker control, computation unit for Battery parameter extraction (such as State of Charge, State of Health) and communication to other ECU through CAN. Typical applications include automotive BMS for starter battery with Li-Ion battery, automotive BMS for auxiliary battery, smart grids and other battery management opportunities (medical, e-Bike).
- Integrated system diagnostic functions up to ASIL C
- Overcurrent protection and overcharge protection
- Over-temperature protection and over-voltage protection
- Under-voltage protection (short circuit)
- Protection against unintended relay close
- Protection against unintended relay open
- Crash detection input
목차
Ref Design Brd NTBMS-FSNXP, Schematic/Layout/Gerber Files, Application S/W, Safety Guide-ASIL C, Safety software for BMS, Templates and FMEDA results.
기술 사양
NXP
Power Management - Battery
ARM
-
-
S32K144
Battery Management System
Cortex-M4F
Ref Design Board S32K144, Schematic/Layout/Gerber Files, Application S/W, Safety Guide-ASIL C
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서