제품 정보
제품 개요
The SAP5 EVALUATION BOARD V2.0 is an evaluation board for SAP5 universal actuator sensor interface IC. The SAP5 is a new generation CMOS integrated circuit for AS-I networks. The low level field bus AS-I (Actuator Sensor Interface) was designed for easy, safe and cost effective interconnection of sensors, actuators and switches. It transports both power and data over the same two wire unshielded cable. The device realizes power supply, physical data transfer and communication protocol handling and is fully compliant with AS interface complete specification V3.0. The SAP5 is optimized for harsh environments by it's special burst protection circuitry and excellent electromagnetic compatibility.
- Automatic x-tal detection
- Integrated safety code generator
- On chip electronic inductor with current drive capability of 55mA
- Two LED outputs to support spec. V3.0 status indication modes
- Supports 5.33MHz/16MHz crystals by automatic frequency detection
- Data pre processing functions
- Special burst protection circuitry
- Excellent electromagnetic compatibility
기술 사양
ZMD
Interface
-
-
-
SAP5
Actuator Sensor Interface
-
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서