2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩136,540 |
제품 정보
제품 개요
The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver. The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
- Up to three-axis Gimbal controller.
- Compact (50mm x 50mm) design, suitable for mounting on drones and handheld cameras.
- Three STSPIN233 low voltage three phase and three sense motor drivers.
- STM32F303RE microcontroller with ARM Cortex-M4 core.
- Able to simultaneously drive three PMSM motors.
- Operating voltage from 6.0 V to 8.4 V (2 LiPo batteries).
기술 사양
STMicroelectronics
Power Management
ARM
STM32
-
STM32F303RE, STSPIN233
Gimbal Controller
Cortex-M4
Reference Design Kit STM32F303RE/STSPIN233
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서