더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩409,383 |
제품 정보
제품 개요
DM320008-C is a PIC32MZ embedded graphics with external DRAM (DA) starter kit (CRYPTO). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY daughter boards such as LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY Switch Daughter Board (AC320004-4) are compatible with PIC32MZ DA starter kit. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5).
- PIC32MZ DA 288 pin BGA, 128MB DDR2-SDRAM
- Micro SD connector, SQI flash and USB
- 2x20 header (Raspberry-Pi compatible)
목차
PIC32MZ Embedded Graphics (DA) starter kit, LAN8740A Ethernet PHY daughter board, Type-A male to Micro-B USB cable (to communicate with the PIC32 DEBUG port), One ETH cable, Information sheet.
기술 사양
Microchip
Embedded
PIC
PIC32MZ
-
PIC32MZ2064DAB288
Crypto Development
PIC32
PIC32MZ Embedded Graphics (DA) Starter Kit, LAN8740A Ethernet PHY Daughter Board, USB/ETH Cable
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서