제품 정보
제품 개요
The BOB-4 OSD is decades fourth generation low cost video information overlay module, available in a rugged 2x20 header connector format with industrial temperature specs as well as the original 30pin SIMM format. BOB-4 lets your microcontroller or PC display text and vector graphics on standard TV monitors. With large user definable character sets, BOB-4 also supports bitmap graphics and multiple languages. BOB-4 generates background video on board, or automatically genlocks to your video source and super imposes characters over the image. Printable characters and commands drive BOB-4 through fast SPI or RS232 style data links, much like a serial terminal or printer. BOB-4 links directly to most microcontroller chips and modules. NTSC and PAL video standards are supported in a single hardware version.
- Simple hook up, requires just 5VDC, serial data, video I/O
- Immediately prints plain ASCII text in default configuration
- High display density up to 480x240 (NTSC) or 480x288 (PAL)
- Industry standard ANSI command protocol (ECMA-048)
- Automatic vertical scrolling
- Text crawl (single line smooth horizontal scroll)
- Mirror image reverse text display capability
- VBI (vertical blanking interval) data insertion
- Automatic video mode control (local/genlock)
- Handles S-Video (Y/C video) with simple external circuit
애플리케이션
Industrial, Imaging, Video & Vision, Building Automation, Robotics, Security, Aerospace, Defence, Military, Communications & Networking, Multimedia, System Monitoring
경고
ESD (electro-static discharge) safety precautions must be followed at all times when handling BOB-4 modules. Use a grounded wrist strap and grounded work surface.
기술 사양
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서