입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩534,682 |
제품 정보
제품 개요
SDCK3 is an audio and voice board for sound device control board 3 for speech synthesis LSI reference board. It enables auditioning and writing speech data by connecting to a reference board with a speech synthesis LSI (This development tool can perform everything from the creation of voice data to the writing of data to the voice synthesis LSI, to the trial listening). The SDCB3 connects to a computer and is controlled via the SDCB controller application.
- Speech synthesis LSIs can be controlled using the SDCB controller
- Auditioning of speech synthesis LSI
- Speech data can be written to the speech synthesis LSI
- Power supply provided for the speech synthesis LSI reference board no external power supply required
- Interface: speech synthesis LSI reference board connection connector, USB2.0 HS
- Interface: external RVDD input terminal
- RVDD select jumper socket
- Board size is 70mm x 90mm x 15.5mm
목차
Hardware (Sound device control board 3 [SDCB3], Accessories (USB cable)), Software (Speech LSI utility, Wave Editor, SDCB controller).
기술 사양
Rohm Semiconductor
Audio
Sound Device Control Board, USB Cable, Software: Speech LSI Utility, Wave Editor, SDCB Controller
No SVHC (25-Jun-2025)
-
Speech Synthesis LSI
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서