더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,130 |
제품 정보
제품 개요
The MCP73831 is an evaluation and demonstration tool for MCP73831 miniature single cell, fully integrated Li-Ion, Li-Polymer charge management controllers. Two evaluation boards are provided in the MCP73831 evaluation kit. The boards are set up to evaluate simple, stand alone, linear charging of single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each board design provides constant current charging followed by constant voltage charging with automatic charge termination. In addition, the MCP73831-2AC board provides preconditioning of deeply depleted cells. Each board design provides evaluation of the MCP73831 in two package options a SOT23-5 and a 2mmx3mm, 8-Lead DFN for higher power handling capability.
- 4.2V charge voltage
- Programmable charge current 15mA to 500mA
- Preconditioning of deeply depleted cells (MCP73831-2AC)
- Automatic charge termination
- Charge current monitor for fuel gauging
- Reverse discharge protection
- Powered from external bench supply or voltage regulated wall cube
- Fully assembled and tested
- Simple stand alone operation
- Powered from external bench supply or voltage regulated wall cube
애플리케이션
Power Management, Communications & Networking, Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision
목차
Two MCP73831 Evaluation Boards, MCP73831 Evaluation Board User's Guide, MCP73831 Data Sheet, Application note.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
Power Management - Battery
2x MCP73831 Evaluation Boards, User Guide, Datasheet
No SVHC (04-Feb-2026)
MCP73831
Battery Charger
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서