2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩358,380 |
제품 정보
제품 개요
Evaluation kit for the MAX98089 (TQFN) audio codec. The IC is an integrated audio codec including microphone amplifiers, line amplifiers, an earpiece amplifier, stereo Class D amplifiers, stereo DirectDrive® headphone amplifiers and digital signal processing. The EV kit provides access to all analogue and digital inputs/outputs on the IC. To enable easy connection to a wide range of audio sources, audio devices are included to convert both USB data and S/PDIF data to I2S. The EV kit comes with a MAX98089ETN+ installed. Suitable for use in ideal for any product (e.g, tablets, netbooks, smartbooks) that uses a codec but cannot afford to use higher cost HDI (high density) PCBs.
- 2.8V to 5.5V single supply operation
- Proven audio PCB layout
- On-board USB-to-I2C interface circuit, on-board USB to I2S converter
- On-board S/PDIF transceiver, on-board clock source and on-board digital microphone
- Evaluates the MAX98089ETN+ in a 56pin TQFN-EP Package
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Eval Kit MAX98089ETN+
No SVHC (04-Feb-2026)
MAX98089ETN+
Stereo Audio CODEC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서