입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩771,546 |
제품 정보
제품 개요
DA7212-EVAL is a DA7212 evaluation board designed to allow measurement and evaluation of the DA7212 audio codec. All audio codec functionalities are self-contained within the evaluation board (EVB). The EVB is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7212 device. The GUI is called Power Commander™. It uses a simple graphical interface, allowing the DA7212 to be controlled via a USB port of a PC. Additionally, the board has a number of jumper links to enable the user to change the system configuration and to allow the user to make appropriate measurements, although, in reality, few jumper links are required to be altered for standard operations of the DA7212. It is used in personal media players, audio headphone/headsets, embedded applications and wearables.
- Ultra-low power stereo codec with 650µW always-on power mode evaluation kit
기술 사양
Renesas
Audio
Evaluation Board DA7212
No SVHC (25-Jun-2025)
DA7212
Ultra Low Power CODEC with ALC & Speaker Driver
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서