입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩346,598 |
제품 정보
제품 개요
The MAX98089EVKIT#WLP is an evaluation kit for MAX98089 (WLP) audio codec with FlexSound processor. The MAX98089 is a full featured audio codec with Analog Devices FlexSound digital signal processor. The IC is an integrated audio codec including microphone amplifiers, line amplifiers, an earpiece amplifier, stereo Class D amplifiers, stereo DirectDrive headphone amplifiers and digital signal processing software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The EV kit provides access to all analogue and digital inputs/outputs on the IC. To enable easy connection to a wide range of audio sources, audio devices are included to convert both USB data and S/PDIF data to I2S. The kit integrates a MAXQ2000 microcontroller to enable I2C communication with devices on the EV kit. It is Ideal for any product ( tablets, notebooks, smartbooks) that uses a codec, but cannot afford to use higher cost HDI (high density) PCBs.
- 2.8V to 5.5V single supply operation
- Proven audio PCB layout
- On-board USB to I2C interface, on-board USB to I2S converter, on-board S/PDIF transceiver
- On-board clock source and on-board digital microphone
- Evaluates the MAX98089EWY+ in a 3.8mm x 3.3mm, 63 bump WLP package
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
- Fully assembled and tested
- EV kit software provides an intuitive interface to exercise the functions of the IC
- EV kit software running on a Windows PC communicates with the EV kit over a standard USB port
애플리케이션
Audio
목차
MAX98089 evaluation board, USB cable, Software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Kit MAX98089, USB Cables
No SVHC (04-Feb-2026)
MAX98089
Stereo Audio CODEC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서